
SRP3012TA-R22M | |
|---|---|
DigiKey Part Number | 118-SRP3012TA-R22MTR-ND - Tape & Reel (TR) 118-SRP3012TA-R22MCT-ND - Cut Tape (CT) 118-SRP3012TA-R22MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP3012TA-R22M |
Description | FIXED IND 220NH 6.5A 17 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Drum Core, Wirewound Inductor 6.5 A 17mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SRP3012TA-R22M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 170MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.138" L x 0.126" W (3.50mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,62700 € | 6,27 € |
| 25 | 0,58080 € | 14,52 € |
| 50 | 0,54760 € | 27,38 € |
| 100 | 0,51610 € | 51,61 € |
| 250 | 0,47748 € | 119,37 € |
| 500 | 0,45020 € | 225,10 € |
| 1.000 | 0,42451 € | 424,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,37753 € | 1.510,12 € |
| 8.000 | 0,35607 € | 2.848,56 € |
| 12.000 | 0,34411 € | 4.129,32 € |
| 20.000 | 0,33456 € | 6.691,20 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

