
SRP3012TA-1R0M | |
|---|---|
DigiKey Part Number | SRP3012TA-1R0MTR-ND - Tape & Reel (TR) SRP3012TA-1R0MCT-ND - Cut Tape (CT) SRP3012TA-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP3012TA-1R0M |
Description | FIXED IND 1UH 3.3A 60 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 3.3 A 60mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SRP3012TA-1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 65MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.138" L x 0.126" W (3.50mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,60000 € | 6,00 € |
| 25 | 0,55480 € | 13,87 € |
| 50 | 0,52320 € | 26,16 € |
| 100 | 0,49330 € | 49,33 € |
| 250 | 0,45636 € | 114,09 € |
| 500 | 0,43032 € | 215,16 € |
| 1.000 | 0,41097 € | 410,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,36084 € | 1.443,36 € |
| 8.000 | 0,34034 € | 2.722,72 € |
| 12.000 | 0,33576 € | 4.029,12 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

