
SRP3012C-100M | |
---|---|
DigiKey Part Number | 118-SRP3012C-100MTR-ND - Tape & Reel (TR) 118-SRP3012C-100MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SRP3012C-100M |
Description | FIXED IND 10UH 1.1A 520 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 1.1 A 520mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 520mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 24MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.126" W (3.50mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,71000 € | 0,71 € |
10 | 0,55300 € | 5,53 € |
25 | 0,50040 € | 12,51 € |
50 | 0,46360 € | 23,18 € |
100 | 0,42950 € | 42,95 € |
250 | 0,38816 € | 97,04 € |
500 | 0,35946 € | 179,73 € |
1.000 | 0,33280 € | 332,80 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,33357 € | 1.334,28 € |
Unit Price without VAT: | 0,71000 € |
---|---|
Unit Price with VAT: | 0,84490 € |