Similar
Similar
Similar
Similar
Similar

SRP2512TMA-R47M | |
|---|---|
DigiKey Part Number | 118-SRP2512TMA-R47MTR-ND - Tape & Reel (TR) 118-SRP2512TMA-R47MCT-ND - Cut Tape (CT) 118-SRP2512TMA-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2512TMA-R47M |
Description | FIXED IND 470NH 6.2A 18 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 6.2 A 18mOhm Max 1008 (2520 Metric) Flat Wire |
Datasheet | Datasheet |
EDA/CAD Models | SRP2512TMA-R47M Models |
Category | Q @ Freq 15 @ 1MHz |
Mfr | Frequency - Self Resonant 112MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Material - Core | Features Flat Wire |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 1008 (2520 Metric) |
Current Rating (Amps) | Supplier Device Package 1008 |
Current - Saturation (Isat) 6.2A | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Shielding Shielded | Height - Seated (Max) 0.047" (1.20mm) |
DC Resistance (DCR) 18mOhm Max | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 784383240047 | Würth Elektronik | 2.568 | 732-784383240047CT-ND | 1,04000 € | Similar |
| DFE252012PD-R47M=P2 | Murata Electronics | 60.357 | 490-DFE252012PD-R47M=P2CT-ND | 0,35000 € | Similar |
| MPIA2512V2-R47-R | Eaton - Electronics Division | 2.111 | 283-MPIA2512V2-R47-RCT-ND | 1,52000 € | Similar |
| MPIA2512V3-R47-R | Eaton - Electronics Division | 4.145 | 283-MPIA2512V3-R47-RCT-ND | 0,37000 € | Similar |
| TFM252012ALMAR47MTAA | TDK | 1.018 | 445-181489-1-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19900 € | 1,99 € |
| 25 | 0,18320 € | 4,58 € |
| 50 | 0,17300 € | 8,65 € |
| 100 | 0,16310 € | 16,31 € |
| 250 | 0,15088 € | 37,72 € |
| 500 | 0,14224 € | 71,12 € |
| 1.000 | 0,13412 € | 134,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12646 € | 252,92 € |
| 4.000 | 0,11924 € | 476,96 € |
| 6.000 | 0,11521 € | 691,26 € |
| 10.000 | 0,11034 € | 1.103,40 € |
| 14.000 | 0,10724 € | 1.501,36 € |
| 20.000 | 0,10406 € | 2.081,20 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |






