
SRP2512A-R47M | |
|---|---|
DigiKey Part Number | SRP2512A-R47MTR-ND - Tape & Reel (TR) SRP2512A-R47MCT-ND - Cut Tape (CT) SRP2512A-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2512A-R47M |
Description | FIXED IND 470NH 4.6A 25 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 4.6 A 25mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRP2512A-R47M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | 39 @ 1MHz | |
Frequency - Self Resonant | 129MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19633 € | 588,99 € |
| 6.000 | 0,18515 € | 1.110,90 € |
| 9.000 | 0,17891 € | 1.610,19 € |
| 15.000 | 0,17135 € | 2.570,25 € |
| 21.000 | 0,16656 € | 3.497,76 € |
| 30.000 | 0,16163 € | 4.848,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,30600 € | 3,06 € |
| 100 | 0,25200 € | 25,20 € |
| 1.000 | 0,20721 € | 207,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,31800 € | 3,18 € |
| 100 | 0,26210 € | 26,21 € |
| 1.000 | 0,21549 € | 215,49 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

