SRP2512A-3R3M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP2512A-3R3M

DigiKey Part Number
118-SRP2512A-3R3MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRP2512A-3R3M
Description
IND,2.5X2X1.2MM,3.3UH20%,2.0A,SH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 2 A 150mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRP2512A-3R3M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
3.3 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.1A
Shielding
Shielded
DC Resistance (DCR)
150mOhm Max
Q @ Freq
39 @ 1MHz
Frequency - Self Resonant
50MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18817 €564,51 €
Manufacturers Standard Package
Unit Price without VAT:0,18817 €
Unit Price with VAT:0,22392 €