SRP2510A_SRP2512A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP2512A-1R0M

DigiKey Part Number
SRP2512A-1R0MTR-ND - Tape & Reel (TR)
SRP2512A-1R0MCT-ND - Cut Tape (CT)
SRP2512A-1R0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP2512A-1R0M
Description
FIXED IND 1UH 3.5A 49 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 3.5 A 49mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRP2512A-1R0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.4A
Shielding
Shielded
DC Resistance (DCR)
49mOhm Max
Q @ Freq
39 @ 1MHz
Frequency - Self Resonant
82MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.993
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,30500 €3,05 €
1000,25120 €25,12 €
1.0000,20653 €206,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18817 €564,51 €
6.0000,17745 €1.064,70 €
9.0000,17147 €1.543,23 €
15.0000,16423 €2.463,45 €
21.0000,15963 €3.352,23 €
30.0000,15869 €4.760,70 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €