
SRP2512-1R5M | |
---|---|
DigiKey Part Number | 118-SRP2512-1R5MTR-ND - Tape & Reel (TR) 118-SRP2512-1R5MCT-ND - Cut Tape (CT) 118-SRP2512-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2512-1R5M |
Description | FIXED IND 1.5UH 2.5A 77 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 2.5 A 77mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 77mOhm Max | |
Q @ Freq | 39 @ 1MHz | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,32000 € | 0,32 € |
10 | 0,26200 € | 2,62 € |
25 | 0,24240 € | 6,06 € |
50 | 0,22880 € | 11,44 € |
100 | 0,21570 € | 21,57 € |
250 | 0,19956 € | 49,89 € |
500 | 0,18814 € | 94,07 € |
1.000 | 0,17740 € | 177,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,16163 € | 484,89 € |
6.000 | 0,15241 € | 914,46 € |
9.000 | 0,14728 € | 1.325,52 € |
15.000 | 0,14105 € | 2.115,75 € |
21.000 | 0,13711 € | 2.879,31 € |
30.000 | 0,13403 € | 4.020,90 € |
Unit Price without VAT: | 0,32000 € |
---|---|
Unit Price with VAT: | 0,38080 € |