
SRP2510A-R47M | |
|---|---|
DigiKey Part Number | SRP2510A-R47MTR-ND - Tape & Reel (TR) SRP2510A-R47MCT-ND - Cut Tape (CT) SRP2510A-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2510A-R47M |
Description | FIXED IND 470NH 3.9A 32 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 3.9 A 32mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 32mOhm Max | |
Q @ Freq | 35 @ 1MHz | |
Frequency - Self Resonant | 138MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,29700 € | 2,97 € |
| 100 | 0,24440 € | 24,44 € |
| 1.000 | 0,20102 € | 201,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18315 € | 549,45 € |
| 6.000 | 0,17271 € | 1.036,26 € |
| 9.000 | 0,16689 € | 1.502,01 € |
| 15.000 | 0,15984 € | 2.397,60 € |
| 21.000 | 0,15537 € | 3.262,77 € |
| 30.000 | 0,15077 € | 4.523,10 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

