330 nH Shielded Drum Core, Wirewound Inductor 4.4 A 26mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP2510A-R33M

DigiKey Part Number
SRP2510A-R33MTR-ND - Tape & Reel (TR)
SRP2510A-R33MCT-ND - Cut Tape (CT)
SRP2510A-R33MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP2510A-R33M
Description
FIXED IND 330NH 4.4A 26 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 nH Shielded Drum Core, Wirewound Inductor 4.4 A 26mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR)
26mOhm Max
Mfr
Q @ Freq
35 @ 1MHz
Series
Frequency - Self Resonant
170MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1008 (2520 Metric)
Tolerance
±20%
Supplier Device Package
1008
Current Rating (Amps)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current - Saturation (Isat)
6.6A
Height - Seated (Max)
0.039" (1.00mm)
Shielding
Shielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.088
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,29300 €2,93 €
1000,24140 €24,14 €
1.0000,19852 €198,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18087 €542,61 €
6.0000,17056 €1.023,36 €
9.0000,16481 €1.483,29 €
15.0000,15785 €2.367,75 €
21.0000,15344 €3.222,24 €
30.0000,14889 €4.466,70 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €