
SRP2313CC-R68M | |
|---|---|
DigiKey Part Number | 118-SRP2313CC-R68MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP2313CC-R68M |
Description | FIXED IND 680NH 75A 0.72 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Wirewound Inductor 75 A 0.72mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 90A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.72mOhm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 35MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.925" L x 0.866" W (23.50mm x 22.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 4,78975 € | 383,18 € |
| Unit Price without VAT: | 4,78975 € |
|---|---|
| Unit Price with VAT: | 5,69980 € |

