
SRP2313CC-4R7M | |
---|---|
DigiKey Part Number | 118-SRP2313CC-4R7MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP2313CC-4R7M |
Description | IND SMD 4.7UH 47A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 47 A 2.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 38A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.925" L x 0.866" W (23.50mm x 22.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
80 | 4,79600 € | 383,68 € |
Unit Price without VAT: | 4,79600 € |
---|---|
Unit Price with VAT: | 5,70724 € |