SRP2313AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP2313AA-2R2M

DigiKey Part Number
SRP2313AA-2R2MTR-ND - Tape & Reel (TR)
SRP2313AA-2R2MCT-ND - Cut Tape (CT)
SRP2313AA-2R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP2313AA-2R2M
Description
FIXED IND 2.2UH 52A 1.25MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 52 A 1.25mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP2313AA-2R2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
43A
Shielding
Shielded
DC Resistance (DCR)
1.25mOhm Max
Q @ Freq
60 @ 100kHz
Frequency - Self Resonant
19MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.925" L x 0.866" W (23.50mm x 22.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,65000 €5,65 €
104,65000 €46,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
803,81988 €305,59 €
1603,60225 €576,36 €
2403,48079 €835,39 €
4003,33385 €1.333,54 €
5603,24052 €1.814,69 €
8003,19786 €2.558,29 €
Manufacturers Standard Package
Unit Price without VAT:5,65000 €
Unit Price with VAT:6,72350 €