
SRP2313AA-230M | |
---|---|
DigiKey Part Number | SRP2313AA-230MTR-ND - Tape & Reel (TR) SRP2313AA-230MCT-ND - Cut Tape (CT) SRP2313AA-230MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2313AA-230M |
Description | FIXED IND 23UH 18A 11 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 23 µH Shielded Drum Core, Wirewound Inductor 18 A 11mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP2313AA-230M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 23 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11mOhm Max | |
Q @ Freq | 30 @ 100kHz | |
Frequency - Self Resonant | 5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.925" L x 0.866" W (23.50mm x 22.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,65000 € | 5,65 € |
10 | 4,65000 € | 46,50 € |
Quantity | Unit Price | Ext Price |
---|---|---|
80 | 3,89775 € | 311,82 € |
160 | 3,67569 € | 588,11 € |
240 | 3,55179 € | 852,43 € |
400 | 3,40183 € | 1.360,73 € |
560 | 3,30663 € | 1.851,71 € |
800 | 3,27036 € | 2.616,29 € |
Unit Price without VAT: | 5,65000 € |
---|---|
Unit Price with VAT: | 6,72350 € |