Similar

SRP2313AA-101M | |
|---|---|
DigiKey Part Number | 118-SRP2313AA-101MTR-ND - Tape & Reel (TR) 118-SRP2313AA-101MCT-ND - Cut Tape (CT) 118-SRP2313AA-101MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2313AA-101M |
Description | IND,23.5X22X12.6MM,10UH20%,30A,S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 11 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP2313AA-101M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 2MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.925" L x 0.866" W (23.50mm x 22.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 10 | 4,68200 € | 46,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 3,92450 € | 313,96 € |
| 160 | 3,70094 € | 592,15 € |
| 240 | 3,57621 € | 858,29 € |
| 400 | 3,42523 € | 1.370,09 € |
| 560 | 3,32936 € | 1.864,44 € |
| 800 | 3,29286 € | 2.634,29 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,77110 € |


