
SRP2012TMA-R68M | |
|---|---|
DigiKey Part Number | 118-SRP2012TMA-R68MTR-ND - Tape & Reel (TR) 118-SRP2012TMA-R68MCT-ND - Cut Tape (CT) 118-SRP2012TMA-R68MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2012TMA-R68M |
Description | FIXED IND 680NH 4.2A 36 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 4.2 A 36mOhm Max 0806 (2016 Metric) Flat Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 36mOhm Max | |
Q @ Freq | 10 @ 1MHz | |
Frequency - Self Resonant | 80MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | Flat Wire | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20000 € | 2,00 € |
| 25 | 0,18400 € | 4,60 € |
| 50 | 0,17380 € | 8,69 € |
| 100 | 0,16390 € | 16,39 € |
| 250 | 0,15156 € | 37,89 € |
| 500 | 0,14290 € | 71,45 € |
| 1.000 | 0,13473 € | 134,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12704 € | 254,08 € |
| 4.000 | 0,11978 € | 479,12 € |
| 6.000 | 0,11574 € | 694,44 € |
| 10.000 | 0,11084 € | 1.108,40 € |
| 14.000 | 0,10773 € | 1.508,22 € |
| 20.000 | 0,10453 € | 2.090,60 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

