2.2 µH Shielded Inductor 2.5 A 126mOhm Max 0806 (2016 Metric) Flat Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP2012TMA-2R2M

DigiKey Part Number
118-SRP2012TMA-2R2MTR-ND - Tape & Reel (TR)
118-SRP2012TMA-2R2MCT-ND - Cut Tape (CT)
118-SRP2012TMA-2R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP2012TMA-2R2M
Description
FIXED IND 2.2UH 2.5A 126 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 2.5 A 126mOhm Max 0806 (2016 Metric) Flat Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.7A
Shielding
Shielded
DC Resistance (DCR)
126mOhm Max
Q @ Freq
10 @ 1MHz
Frequency - Self Resonant
40MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
1 MHz
Features
Flat Wire
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
-
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.586
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,20000 €2,00 €
250,18400 €4,60 €
500,17380 €8,69 €
1000,16390 €16,39 €
2500,15156 €37,89 €
5000,14290 €71,45 €
1.0000,13473 €134,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,12704 €254,08 €
4.0000,11978 €479,12 €
6.0000,11574 €694,44 €
10.0000,11084 €1.108,40 €
14.0000,10773 €1.508,22 €
20.0000,10453 €2.090,60 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €