
SRP2510TMA-R68M | |
|---|---|
DigiKey Part Number | 118-SRP2510TMA-R68MTR-ND - Tape & Reel (TR) 118-SRP2510TMA-R68MCT-ND - Cut Tape (CT) 118-SRP2510TMA-R68MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2510TMA-R68M |
Description | FIXED IND 680NH 5.1A 30 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 5.1 A 30mOhm Max 1008 (2520 Metric) Flat Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | 15 @ 1MHz | |
Frequency - Self Resonant | 70MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | Flat Wire | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18300 € | 1,83 € |
| 25 | 0,16920 € | 4,23 € |
| 50 | 0,15960 € | 7,98 € |
| 100 | 0,15030 € | 15,03 € |
| 250 | 0,13912 € | 34,78 € |
| 500 | 0,13116 € | 65,58 € |
| 1.000 | 0,12365 € | 123,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11659 € | 233,18 € |
| 4.000 | 0,10994 € | 439,76 € |
| 6.000 | 0,10622 € | 637,32 € |
| 10.000 | 0,10173 € | 1.017,30 € |
| 14.000 | 0,09887 € | 1.384,18 € |
| 20.000 | 0,09594 € | 1.918,80 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

