
SRP2010TMA-R56M | |
|---|---|
DigiKey Part Number | 118-SRP2010TMA-R56MTR-ND - Tape & Reel (TR) 118-SRP2010TMA-R56MCT-ND - Cut Tape (CT) 118-SRP2010TMA-R56MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2010TMA-R56M |
Description | FIXED IND 560NH 4.6A 37.2 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Inductor 4.6 A 37.2mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 37.2mOhm Max |
Mfr | Q @ Freq 15 @ 1MHz |
Series | Frequency - Self Resonant 80MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Material - Core | Inductance Frequency - Test 1 MHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 0806 (2016 Metric) |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current - Saturation (Isat) 5.2A | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19700 € | 1,97 € |
| 25 | 0,18200 € | 4,55 € |
| 50 | 0,17160 € | 8,58 € |
| 100 | 0,16180 € | 16,18 € |
| 250 | 0,14968 € | 37,42 € |
| 500 | 0,14112 € | 70,56 € |
| 1.000 | 0,13305 € | 133,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12546 € | 250,92 € |
| 4.000 | 0,11829 € | 473,16 € |
| 6.000 | 0,11430 € | 685,80 € |
| 10.000 | 0,10946 € | 1.094,60 € |
| 14.000 | 0,10639 € | 1.489,46 € |
| 20.000 | 0,10323 € | 2.064,60 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

