
SRP2010DPA-R56M | |
|---|---|
DigiKey Part Number | 118-SRP2010DPA-R56MTR-ND - Tape & Reel (TR) 118-SRP2010DPA-R56MCT-ND - Cut Tape (CT) 118-SRP2010DPA-R56MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2010DPA-R56M |
Description | FIXED IND 560NH 3A 57 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Inductor 3 A 57mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 57mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0806 (2016 Metric) |
Tolerance ±20% | Supplier Device Package 0806 |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current - Saturation (Isat) 4A | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18100 € | 1,81 € |
| 100 | 0,14860 € | 14,86 € |
| 1.000 | 0,12220 € | 122,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11132 € | 333,96 € |
| 6.000 | 0,10497 € | 629,82 € |
| 9.000 | 0,10143 € | 912,87 € |
| 15.000 | 0,09714 € | 1.457,10 € |
| 21.000 | 0,09442 € | 1.982,82 € |
| 30.000 | 0,09162 € | 2.748,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

