
SRP2010-R33M | |
|---|---|
DigiKey Part Number | 118-SRP2010-R33MTR-ND - Tape & Reel (TR) 118-SRP2010-R33MCT-ND - Cut Tape (CT) 118-SRP2010-R33MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2010-R33M |
Description | FIXED IND 330NH 3.8A 29 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 3.8 A 29mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 29mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.037" (0.95mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,27200 € | 2,72 € |
| 25 | 0,25240 € | 6,31 € |
| 50 | 0,23760 € | 11,88 € |
| 100 | 0,22410 € | 22,41 € |
| 250 | 0,20728 € | 51,82 € |
| 500 | 0,19544 € | 97,72 € |
| 1.000 | 0,18427 € | 184,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16787 € | 503,61 € |
| 6.000 | 0,15831 € | 949,86 € |
| 9.000 | 0,15297 € | 1.376,73 € |
| 15.000 | 0,14651 € | 2.197,65 € |
| 21.000 | 0,14241 € | 2.990,61 € |
| 30.000 | 0,13819 € | 4.145,70 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

