
SRP2010-R24M | |
|---|---|
DigiKey Part Number | SRP2010-R24MTR-ND - Tape & Reel (TR) SRP2010-R24MCT-ND - Cut Tape (CT) SRP2010-R24MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2010-R24M |
Description | FIXED IND 240NH 4.5A 21 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Drum Core, Wirewound Inductor 4.5 A 21mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRP2010-R24M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 21mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,27400 € | 2,74 € |
| 100 | 0,22510 € | 22,51 € |
| 1.000 | 0,18511 € | 185,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16864 € | 505,92 € |
| 6.000 | 0,15903 € | 954,18 € |
| 9.000 | 0,15367 € | 1.383,03 € |
| 15.000 | 0,14718 € | 2.207,70 € |
| 21.000 | 0,14306 € | 3.004,26 € |
| 30.000 | 0,13882 € | 4.164,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |


