
SRP2010-2R2M | |
|---|---|
DigiKey Part Number | SRP2010-2R2MTR-ND - Tape & Reel (TR) SRP2010-2R2MCT-ND - Cut Tape (CT) SRP2010-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2010-2R2M |
Description | FIXED IND 2.2UH 1.7A 150 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.7 A 150mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRP2010-2R2M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 150mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 0806 (2016 Metric) |
Material - Core | Supplier Device Package 0806 (2016 Metric) |
Inductance | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 1.9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,27000 € | 2,70 € |
| 100 | 0,22230 € | 22,23 € |
| 1.000 | 0,18280 € | 182,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16654 € | 499,62 € |
| 6.000 | 0,15705 € | 942,30 € |
| 9.000 | 0,15176 € | 1.365,84 € |
| 15.000 | 0,14535 € | 2.180,25 € |
| 21.000 | 0,14128 € | 2.966,88 € |
| 30.000 | 0,13709 € | 4.112,70 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |


