470 nH Shielded Drum Core, Wirewound Inductor Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1770TA-R47M

DigiKey Part Number
118-SRP1770TA-R47MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRP1770TA-R47M
Description
FIXED IND 470NH SURFACE MOUNT
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Type
Drum Core, Wirewound
Package / Case
Nonstandard
Material - Core
Size / Dimension
0.693" L x 0.665" W (17.60mm x 16.90mm)
Inductance
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2001,92430 €384,86 €
Manufacturers Standard Package
Unit Price without VAT:1,92430 €
Unit Price with VAT:2,28992 €