
SRP1770CC-8R2M | |
---|---|
DigiKey Part Number | 118-SRP1770CC-8R2MTR-ND - Tape & Reel (TR) 118-SRP1770CC-8R2MCT-ND - Cut Tape (CT) 118-SRP1770CC-8R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1770CC-8R2M |
Description | IND SMD 8.2UH 18A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Wirewound Inductor 18 A 10.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 8.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 28A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.693" L x 0.665" W (17.60mm x 16.90mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,43000 € | 3,43 € |
10 | 2,82000 € | 28,20 € |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 2,18735 € | 437,47 € |
Unit Price without VAT: | 3,43000 € |
---|---|
Unit Price with VAT: | 4,08170 € |