
SRP1513CA-100M | |
---|---|
DigiKey Part Number | 118-SRP1513CA-100MTR-ND - Tape & Reel (TR) 118-SRP1513CA-100MCT-ND - Cut Tape (CT) 118-SRP1513CA-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1513CA-100M |
Description | IND,16.5X15.5X12.7MM,10UH20%,25A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 25 A 7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7mOhm Max | |
Q @ Freq | 40 @ 100kHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.650" L x 0.610" W (16.50mm x 15.50mm) | |
Height - Seated (Max) | 0.512" (13.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,14000 € | 4,14 € |
10 | 3,40900 € | 34,09 € |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 2,80350 € | 280,35 € |
200 | 2,64375 € | 528,75 € |
300 | 2,55463 € | 766,39 € |
500 | 2,44672 € | 1.223,36 € |
700 | 2,37820 € | 1.664,74 € |
1.000 | 2,31606 € | 2.316,06 € |
Unit Price without VAT: | 4,14000 € |
---|---|
Unit Price with VAT: | 4,92660 € |