SRP1510CA-100M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1510CA-5R6M

DigiKey Part Number
118-SRP1510CA-5R6MTR-ND - Tape & Reel (TR)
118-SRP1510CA-5R6MCT-ND - Cut Tape (CT)
118-SRP1510CA-5R6MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1510CA-5R6M
Description
IND,16.5X15.5X9.7MM,5.6UH20%,28A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Inductor 28 A 4.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
5.6 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
38A
Shielding
Shielded
DC Resistance (DCR)
4.2mOhm Max
Q @ Freq
30 @ 100kHz
Frequency - Self Resonant
11MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.650" L x 0.610" W (16.50mm x 15.50mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,41000 €3,41 €
102,80600 €28,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1502,22973 €334,46 €
3002,10270 €630,81 €
4502,03184 €914,33 €
7501,94603 €1.459,52 €
1.0501,89156 €1.986,14 €
1.5001,86571 €2.798,57 €
Manufacturers Standard Package
Unit Price without VAT:3,41000 €
Unit Price with VAT:4,05790 €