
SRP1270-R68M | |
|---|---|
DigiKey Part Number | 118-SRP1270-R68MTR-ND - Tape & Reel (TR) 118-SRP1270-R68MCT-ND - Cut Tape (CT) 118-SRP1270-R68MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1270-R68M |
Description | FIXED IND 680NH 35A 1.6 MOHM SMD |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 35 A 1.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1270-R68M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.6mOhm Max |
Series | Frequency - Self Resonant 65MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Last Time Buy | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.539" L x 0.539" W (13.70mm x 13.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 60A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,67710 € | 270,84 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

