
SRP1270-R47M | |
|---|---|
DigiKey Part Number | 118-SRP1270-R47MTR-ND - Tape & Reel (TR) 118-SRP1270-R47MCT-ND - Cut Tape (CT) 118-SRP1270-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1270-R47M |
Description | FIXED IND 470NH 41A 1.2 MOHM SMD |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 41 A 1.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1270-R47M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 65A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 85MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.539" L x 0.539" W (13.70mm x 13.70mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,93800 € | 9,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,68563 € | 274,25 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

