470 nH Shielded Drum Core, Wirewound Inductor 41 A 1.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1270-R47M

DigiKey Part Number
118-SRP1270-R47MTR-ND - Tape & Reel (TR)
118-SRP1270-R47MCT-ND - Cut Tape (CT)
118-SRP1270-R47MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1270-R47M
Description
FIXED IND 470NH 41A 1.2 MOHM SMD
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 41 A 1.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP1270-R47M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1.2mOhm Max
Series
Frequency - Self Resonant
85MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Last Time Buy
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.539" L x 0.539" W (13.70mm x 13.70mm)
Tolerance
±20%
Height - Seated (Max)
0.276" (7.00mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
65A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 30.06.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,13000 €1,13 €
100,92600 €9,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,67710 €270,84 €
Manufacturers Standard Package
Unit Price without VAT:1,13000 €
Unit Price with VAT:1,34470 €