
SRP1270-6R8M | |
---|---|
DigiKey Part Number | SRP1270-6R8MTR-ND - Tape & Reel (TR) SRP1270-6R8MCT-ND - Cut Tape (CT) SRP1270-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1270-6R8M |
Description | FIXED IND 6.8UH 12A 14 MOHM SMD |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 12 A 14mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1270-6R8M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 21A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.539" L x 0.539" W (13.70mm x 13.70mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,14000 € | 1,14 € |
10 | 0,93500 € | 9,35 € |
100 | 0,76870 € | 76,87 € |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 0,68340 € | 273,36 € |
800 | 0,64441 € | 515,53 € |
1.200 | 0,62268 € | 747,22 € |
2.000 | 0,59635 € | 1.192,70 € |
2.800 | 0,57964 € | 1.622,99 € |
4.000 | 0,56246 € | 2.249,84 € |
10.000 | 0,55006 € | 5.500,60 € |
Unit Price without VAT: | 1,14000 € |
---|---|
Unit Price with VAT: | 1,35660 € |