


SRP1265WA-R68M | |
|---|---|
DigiKey Part Number | 118-SRP1265WA-R68MTR-ND - Tape & Reel (TR) 118-SRP1265WA-R68MCT-ND - Cut Tape (CT) 118-SRP1265WA-R68MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1265WA-R68M |
Description | FIXED IND 680NH 36.5A 1.62 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 36.5 A 1.62mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 36.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.62mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 48MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.535" L x 0.496" W (13.60mm x 12.60mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,99010 € | 495,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,38000 € | 13,80 € |
| 25 | 1,27680 € | 31,92 € |
| 50 | 1,20360 € | 60,18 € |
| 100 | 1,13490 € | 113,49 € |
| 250 | 1,05000 € | 262,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,51700 € | 15,17 € |
| 25 | 1,37160 € | 34,29 € |
| 50 | 1,27100 € | 63,55 € |
| 100 | 1,17700 € | 117,70 € |
| 250 | 1,06312 € | 265,78 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |

