SRP1265C-R47M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 51
Unit Price: 1,32000 €
Datasheet
470 nH Shielded Inductor 45 A 1.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1265C-R47M

DigiKey Part Number
118-SRP1265C-R47MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRP1265C-R47M
Description
FIXED IND 470NH 45A 1.2 MOHM SMD
Customer Reference
Detailed Description
470 nH Shielded Inductor 45 A 1.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP1265C-R47M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
66A
Shielding
Shielded
DC Resistance (DCR)
1.2mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
62MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.531" L x 0.496" W (13.50mm x 12.60mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes