
SRP1265A-R68M | |
|---|---|
DigiKey Part Number | SRP1265A-R68MTR-ND - Tape & Reel (TR) SRP1265A-R68MCT-ND - Cut Tape (CT) SRP1265A-R68MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1265A-R68M |
Description | FIXED IND 680NH 35A 1.5 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 35 A 1.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1265A-R68M Models |
Category | DC Resistance (DCR) 1.5mOhm Max |
Mfr | Q @ Freq 15 @ 100kHz |
Series | Frequency - Self Resonant 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.531" L x 0.492" W (13.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.252" (6.40mm) |
Current - Saturation (Isat) 55A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,97400 € | 9,74 € |
| 25 | 0,90120 € | 22,53 € |
| 50 | 0,84980 € | 42,49 € |
| 100 | 0,80110 € | 80,11 € |
| 250 | 0,74116 € | 185,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,69886 € | 349,43 € |
| 1.000 | 0,65901 € | 659,01 € |
| 1.500 | 0,63679 € | 955,18 € |
| 2.500 | 0,60989 € | 1.524,73 € |
| 3.500 | 0,59281 € | 2.074,84 € |
| 5.000 | 0,57524 € | 2.876,20 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

