
SRP1265A-R15M | |
|---|---|
DigiKey Part Number | SRP1265A-R15MTR-ND - Tape & Reel (TR) SRP1265A-R15MCT-ND - Cut Tape (CT) SRP1265A-R15MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1265A-R15M |
Description | FIXED IND 150NH 55A 0.6 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Drum Core, Wirewound Inductor 55 A 0.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1265A-R15M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 118A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.6mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 210MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,98600 € | 9,86 € |
| 25 | 0,91240 € | 22,81 € |
| 50 | 0,86040 € | 43,02 € |
| 100 | 0,81120 € | 81,12 € |
| 250 | 0,75048 € | 187,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,70766 € | 353,83 € |
| 1.000 | 0,66731 € | 667,31 € |
| 1.500 | 0,64481 € | 967,22 € |
| 2.500 | 0,61757 € | 1.543,92 € |
| 3.500 | 0,60027 € | 2.100,94 € |
| 5.000 | 0,58248 € | 2.912,40 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

