
SRP1265A-6R8M | |
|---|---|
DigiKey Part Number | SRP1265A-6R8MTR-ND - Tape & Reel (TR) SRP1265A-6R8MCT-ND - Cut Tape (CT) SRP1265A-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1265A-6R8M |
Description | FIXED IND 6.8UH 11.5A 11.5 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 11.5 A 11.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1265A-6R8M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.5mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 13MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,94300 € | 9,43 € |
| 25 | 0,87240 € | 21,81 € |
| 50 | 0,82240 € | 41,12 € |
| 100 | 0,77530 € | 77,53 € |
| 250 | 0,71732 € | 179,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,67638 € | 338,19 € |
| 1.000 | 0,63783 € | 637,83 € |
| 1.500 | 0,61632 € | 924,48 € |
| 2.500 | 0,59028 € | 1.475,70 € |
| 3.500 | 0,57375 € | 2.008,12 € |
| 5.000 | 0,55674 € | 2.783,70 € |
| 12.500 | 0,55493 € | 6.936,62 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |


