SRP1265A-xxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1265A-3R3M

DigiKey Part Number
SRP1265A-3R3MTR-ND - Tape & Reel (TR)
SRP1265A-3R3MCT-ND - Cut Tape (CT)
SRP1265A-3R3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1265A-3R3M
Description
FIXED IND 3.3UH 18A 6.8 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 18 A 6.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP1265A-3R3M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
30A
Shielding
Shielded
DC Resistance (DCR)
6.8mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
20MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.531" L x 0.492" W (13.50mm x 12.50mm)
Height - Seated (Max)
0.252" (6.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.705
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,15000 €1,15 €
100,94300 €9,43 €
250,87240 €21,81 €
500,82240 €41,12 €
1000,77530 €77,53 €
2500,71732 €179,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,67638 €338,19 €
1.0000,63783 €637,83 €
1.5000,61632 €924,48 €
2.5000,59028 €1.475,70 €
3.5000,57375 €2.008,12 €
5.0000,55674 €2.783,70 €
12.5000,55493 €6.936,62 €
Manufacturers Standard Package
Unit Price without VAT:1,15000 €
Unit Price with VAT:1,36850 €