
SRP1250-R68M | |
|---|---|
DigiKey Part Number | 118-SRP1250-R68MTR-ND - Tape & Reel (TR) 118-SRP1250-R68MCT-ND - Cut Tape (CT) 118-SRP1250-R68MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1250-R68M |
Description | FIXED IND 680NH 34A 1.7 MOHM SMD |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 34 A 1.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1250-R68M Models |
Category | Current - Saturation (Isat) 54A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Last Time Buy | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.547" L x 0.531" W (13.90mm x 13.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.232" (5.90mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMLP1313MR68DTAS | KYOCERA AVX | 156 | 478-LMLP1313MR68DTASCT-ND | 1,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,98200 € | 9,82 € |
| 100 | 0,80690 € | 80,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,73208 € | 366,04 € |
| 1.000 | 0,69035 € | 690,35 € |
| 1.500 | 0,66708 € | 1.000,62 € |
| 2.500 | 0,63890 € | 1.597,25 € |
| 3.500 | 0,62101 € | 2.173,53 € |
| 5.000 | 0,60261 € | 3.013,05 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

