
SRP1250-R36M | |
|---|---|
DigiKey Part Number | 118-SRP1250-R36MTR-ND - Tape & Reel (TR) 118-SRP1250-R36MCT-ND - Cut Tape (CT) 118-SRP1250-R36MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1250-R36M |
Description | FIXED IND 360NH 41A 1.1 MOHM SMD |
Customer Reference | |
Detailed Description | 360 nH Shielded Drum Core, Wirewound Inductor 41 A 1.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1250-R36M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 75A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.547" L x 0.531" W (13.90mm x 13.50mm) | |
Height - Seated (Max) | 0.232" (5.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,71278 € | 356,39 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

