
SRP1245CC-2R2M | |
|---|---|
DigiKey Part Number | 118-SRP1245CC-2R2MTR-ND - Tape & Reel (TR) 118-SRP1245CC-2R2MCT-ND - Cut Tape (CT) 118-SRP1245CC-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1245CC-2R2M |
Description | FIXED IND 2.2UH 25A 5 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 25 A 5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 40A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 24MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,03900 € | 10,39 € |
| 100 | 0,85400 € | 85,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,74496 € | 372,48 € |
| 1.000 | 0,70249 € | 702,49 € |
| 1.500 | 0,67881 € | 1.018,22 € |
| 2.500 | 0,65013 € | 1.625,33 € |
| 3.500 | 0,63193 € | 2.211,76 € |
| 5.000 | 0,61321 € | 3.066,05 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

