
SRP1245C-6R8M | |
|---|---|
DigiKey Part Number | 118-SRP1245C-6R8MTR-ND - Tape & Reel (TR) 118-SRP1245C-6R8MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SRP1245C-6R8M |
Description | FIXED IND 6.8UH 12A 16.7 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 12 A 16.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 23A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16.7mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 16MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.496" W (13.50mm x 12.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,79400 € | 7,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,62938 € | 314,69 € |
| 1.000 | 0,57384 € | 573,84 € |
| 2.500 | 0,55533 € | 1.388,33 € |
| 5.000 | 0,53682 € | 2.684,10 € |
| 12.500 | 0,51831 € | 6.478,88 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

