
SRP1245C-4R7M | |
|---|---|
DigiKey Part Number | 118-SRP1245C-4R7MTR-ND - Tape & Reel (TR) 118-SRP1245C-4R7MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SRP1245C-4R7M |
Description | FIXED IND 4.7UH 14A 15 MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 14 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 27A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.496" W (13.50mm x 12.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,79400 € | 7,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58250 € | 291,25 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

