680 nH Shielded Drum Core, Wirewound Inductor 34 A 1.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1245A-R68M

DigiKey Part Number
SRP1245A-R68MTR-ND - Tape & Reel (TR)
SRP1245A-R68MCT-ND - Cut Tape (CT)
SRP1245A-R68MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1245A-R68M
Description
FIXED IND 680NH 34A 1.7 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 nH Shielded Drum Core, Wirewound Inductor 34 A 1.7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP1245A-R68M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.7mOhm Max
Mfr
Q @ Freq
20 @ 100kHz
Series
Frequency - Self Resonant
50MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.531" L x 0.492" W (13.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.197" (5.00mm)
Current - Saturation (Isat)
54A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 478
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,26000 €1,26 €
101,03800 €10,38 €
250,96080 €24,02 €
500,90580 €45,29 €
1000,85400 €85,40 €
2500,79012 €197,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,74504 €372,52 €
1.0000,70256 €702,56 €
1.5000,67888 €1.018,32 €
2.5000,65020 €1.625,50 €
3.5000,63200 €2.212,00 €
5.0000,61327 €3.066,35 €
Manufacturers Standard Package
Unit Price without VAT:1,26000 €
Unit Price with VAT:1,49940 €