
SRP1245A-R56M | |
|---|---|
DigiKey Part Number | 118-SRP1245A-R56MTR-ND - Tape & Reel (TR) 118-SRP1245A-R56MCT-ND - Cut Tape (CT) 118-SRP1245A-R56MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1245A-R56M |
Description | FIXED IND 560NH 36A 1.5 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Drum Core, Wirewound Inductor 36 A 1.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1245A-R56M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 55A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.5mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 60MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,04300 € | 10,43 € |
| 25 | 0,96520 € | 24,13 € |
| 50 | 0,91000 € | 45,50 € |
| 100 | 0,85790 € | 85,79 € |
| 250 | 0,79372 € | 198,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,74842 € | 374,21 € |
| 1.000 | 0,70576 € | 705,76 € |
| 1.500 | 0,68197 € | 1.022,95 € |
| 2.500 | 0,65316 € | 1.632,90 € |
| 3.500 | 0,63487 € | 2.222,05 € |
| 5.000 | 0,61606 € | 3.080,30 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |


