
SRP1245A-R56M | |
|---|---|
DigiKey Part Number | 118-SRP1245A-R56MTR-ND - Tape & Reel (TR) 118-SRP1245A-R56MCT-ND - Cut Tape (CT) 118-SRP1245A-R56MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1245A-R56M |
Description | FIXED IND 560NH 36A 1.5 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Drum Core, Wirewound Inductor 36 A 1.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1245A-R56M Models |
Category | DC Resistance (DCR) 1.5mOhm Max |
Mfr | Q @ Freq 20 @ 100kHz |
Series | Frequency - Self Resonant 60MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.531" L x 0.492" W (13.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 55A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,03800 € | 10,38 € |
| 25 | 0,96080 € | 24,02 € |
| 50 | 0,90580 € | 45,29 € |
| 100 | 0,85400 € | 85,40 € |
| 250 | 0,79012 € | 197,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,74504 € | 372,52 € |
| 1.000 | 0,70256 € | 702,56 € |
| 1.500 | 0,67888 € | 1.018,32 € |
| 2.500 | 0,65020 € | 1.625,50 € |
| 3.500 | 0,63200 € | 2.212,00 € |
| 5.000 | 0,61327 € | 3.066,35 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |


