Similar

SRP1245A-R33M | |
|---|---|
DigiKey Part Number | SRP1245A-R33MTR-ND - Tape & Reel (TR) SRP1245A-R33MCT-ND - Cut Tape (CT) SRP1245A-R33MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1245A-R33M |
Description | FIXED IND 330NH 42A 0.9 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 42 A 0.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1245A-R33M Models |
Category | DC Resistance (DCR) 0.9mOhm Max |
Mfr | Q @ Freq 15 @ 100kHz |
Series | Frequency - Self Resonant 90MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.531" L x 0.492" W (13.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 80A | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A1305V2-R33-R | Eaton - Electronics Division | 0 | 283-HCM1A1305V2-R33-RCT-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 1,03000 € | 10,30 € |
| 25 | 0,95320 € | 23,83 € |
| 50 | 0,89860 € | 44,93 € |
| 100 | 0,84730 € | 84,73 € |
| 250 | 0,78384 € | 195,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,73912 € | 369,56 € |
| 1.000 | 0,69699 € | 696,99 € |
| 1.500 | 0,67349 € | 1.010,24 € |
| 2.500 | 0,64504 € | 1.612,60 € |
| 3.500 | 0,62698 € | 2.194,43 € |
| 5.000 | 0,60840 € | 3.042,00 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |



