SRP1245A-220M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1245A-220M

DigiKey Part Number
118-SRP1245A-220MTR-ND - Tape & Reel (TR)
118-SRP1245A-220MCT-ND - Cut Tape (CT)
118-SRP1245A-220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1245A-220M
Description
FIXED IND 22UH 6.5A 58 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 6.5 A 58mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10A
Shielding
Shielded
DC Resistance (DCR)
58mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
6MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.531" L x 0.492" W (13.50mm x 12.50mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.750
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,21000 €1,21 €
100,99800 €9,98 €
250,92240 €23,06 €
500,86980 €43,49 €
1000,82000 €82,00 €
2500,75864 €189,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,71536 €357,68 €
1.0000,67458 €674,58 €
1.5000,65183 €977,75 €
2.5000,62430 €1.560,75 €
3.5000,60682 €2.123,87 €
5.0000,59055 €2.952,75 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,43990 €