
SRP1245A-220M | |
|---|---|
DigiKey Part Number | 118-SRP1245A-220MTR-ND - Tape & Reel (TR) 118-SRP1245A-220MCT-ND - Cut Tape (CT) 118-SRP1245A-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1245A-220M |
Description | FIXED IND 22UH 6.5A 58 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 6.5 A 58mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 58mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 6MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,99800 € | 9,98 € |
| 25 | 0,92240 € | 23,06 € |
| 50 | 0,86980 € | 43,49 € |
| 100 | 0,82000 € | 82,00 € |
| 250 | 0,75864 € | 189,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,71536 € | 357,68 € |
| 1.000 | 0,67458 € | 674,58 € |
| 1.500 | 0,65183 € | 977,75 € |
| 2.500 | 0,62430 € | 1.560,75 € |
| 3.500 | 0,60682 € | 2.123,87 € |
| 5.000 | 0,59055 € | 2.952,75 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

