820 nH Shielded Drum Core, Wirewound Inductor 25 A 3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1238A-R82M

DigiKey Part Number
SRP1238A-R82MTR-ND - Tape & Reel (TR)
SRP1238A-R82MCT-ND - Cut Tape (CT)
SRP1238A-R82MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1238A-R82M
Description
FIXED IND 820NH 25A 3 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
820 nH Shielded Drum Core, Wirewound Inductor 25 A 3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP1238A-R82M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
3mOhm Max
Mfr
Q @ Freq
15 @ 100kHz
Series
Frequency - Self Resonant
45MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.531" L x 0.492" W (13.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.138" (3.50mm)
Current - Saturation (Isat)
44A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,21000 €1,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,60354 €301,77 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,43990 €