
SRP1238A-R82M | |
|---|---|
DigiKey Part Number | SRP1238A-R82MTR-ND - Tape & Reel (TR) SRP1238A-R82MCT-ND - Cut Tape (CT) SRP1238A-R82MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1238A-R82M |
Description | FIXED IND 820NH 25A 3 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Drum Core, Wirewound Inductor 25 A 3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1238A-R82M Models |
Category | DC Resistance (DCR) 3mOhm Max |
Mfr | Q @ Freq 15 @ 100kHz |
Series | Frequency - Self Resonant 45MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.531" L x 0.492" W (13.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
Current - Saturation (Isat) 44A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,60354 € | 301,77 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

